Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3102R22-34P-ND
Quantity Available Supplier Direct Ship : 166
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3102R22-34P

Description CONN RCPT MALE 5POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 22-34
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Voltage - Rated 900VAC, 1250VDC
Current Rating -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names MS3102R22-34P-ND

18:47:25 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.96000 $22.96
5 19.88000 $99.40
10 14.30200 $143.02
25 13.07600 $326.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback