Add To Favorites
Photo Not Available
MS3102R22-1P 2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.40000 $24.40
5 21.33200 $106.66
10 15.58300 $155.83
25 14.24760 $356.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3102R22-1P-ND
Copy   AMS3102R22-1P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R22-1P

Copy   MS3102R22-1P
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 22-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3106R22-1S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $67.99000
  • AMS3106R22-1S-ND
  • Photo Not Available
  • MS3106F22-1S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $60.44000
  • AMS3106F22-1S-ND
Associated Product
  • MS25043-22D - Amphenol PCD | 1591-1031-ND DigiKey Electronics
  • MS25043-22D
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 22 CADMIUM
  • Unit Price $10.37000
  • 1591-1031-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102R22-1P
MS3102R22-1P-ND

06:03:36 12/19/2018