Add To Favorites
Photo Not Available
MS3102R22-19P 14 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number AMS3102R22-19P-ND
Copy   AMS3102R22-19P-ND
Quantity Available Supplier Direct Ship : 187
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R22-19P

Copy   MS3102R22-19P
Description CONN RCPT MALE 14POS SOLDER CUP
Copy   CONN RCPT MALE 14POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   14 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 14
Shell Size - Insert 22-19
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3106R22-19S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 14POS SOLDER CUP
  • Unit Price $62.77000
  • AMS3106R22-19S-ND
  • Photo Not Available
  • MS3106F22-19S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 14POS SOLDER CUP
  • Unit Price $62.35000
  • AMS3106F22-19S-ND
Associated Product
  • MS25043-22D - Amphenol PCD | 1591-1031-ND DigiKey Electronics
  • MS25043-22D
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 22 CADMIUM
  • Unit Price $10.37000
  • 1591-1031-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102R22-19P
MS3102R22-19P-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.74000 $27.74
5 24.25800 $121.29
10 18.02600 $180.26
25 16.47960 $411.99

Submit a request for quotation on quantities greater than those displayed.

12:46:34 9/22/2018