Add To Favorites
Photo Not Available
MS3102R18-13S 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.74000 $27.74
5 24.25800 $121.29
10 17.33600 $173.36
25 15.86560 $396.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3102R18-13S-ND
Copy   AMS3102R18-13S-ND
Quantity Available Supplier Direct Ship : 93
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R18-13S

Copy   MS3102R18-13S
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 18-13
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3106R18-13P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 4POS SOLDER CUP
  • Unit Price $50.80000
  • AMS3106R18-13P-ND
Associated Product
  • MS25043-18D - Amphenol PCD | 1591-1027-ND DigiKey Electronics
  • MS25043-18D
  • Amphenol PCD
  • CONN PROTECTIVE COVER 18 OLIVE
  • Unit Price $9.63000
  • 1591-1027-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102R18-13S
MS3102R18-13S-ND

11:21:10 1/19/2019