Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3102R16-7P-ND
Quantity Available Supplier Direct Ship : 64
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3102R16-7P

Description CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 16-7
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3106F16-7S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $45.19000
  • AMS3106F16-7S-ND
Associated Product
  • MS25043-16D - Amphenol PCD | 1591-1025-ND DigiKey Electronics
  • MS25043-16D
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 16 CADMIUM
  • Unit Price $9.22000
  • 1591-1025-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102R16-7P
MS3102R16-7P-ND

15:33:37 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.84000 $12.84
5 10.56000 $52.80
10 9.73200 $97.32
25 8.89080 $222.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback