Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3102R14S-9S-ND
Quantity Available Supplier Direct Ship : 49
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3102R14S-9S

Description CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 14S-9
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3106F14S-9P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 2POS SOLDER CUP
  • Unit Price $31.53000
  • AMS3106F14S-9P-ND
Associated Product
  • MS25043-14D - Amphenol PCD | 1591-1023-ND DigiKey Electronics
  • MS25043-14D
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 14 CADMIUM
  • Unit Price $7.86000
  • 1591-1023-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102R14S-9S
MS3102R14S-9S-ND

16:27:30 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.96000 $22.96
5 19.88000 $99.40
10 7.66300 $76.63
25 7.01240 $175.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback