Add To Favorites
Photo Not Available
MS3102R14-3P 1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number AMS3102R14-3P-ND
Copy   AMS3102R14-3P-ND
Quantity Available Supplier Direct Ship : 416
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102R14-3P

Copy   MS3102R14-3P
Description CONN RCPT MALE 1POS SOLDER CUP
Copy   CONN RCPT MALE 1POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 1
Shell Size - Insert 14-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.750" (19.05mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3106F14-3S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 1POS SOLDER CUP
  • Unit Price $47.34000
  • AMS3106F14-3S-ND
Associated Product
  • MS25043-14D - Amphenol PCD | 1591-1023-ND DigiKey Electronics
  • MS25043-14D
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 14 CADMIUM
  • Unit Price $7.86000
  • 1591-1023-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102R14-3P
MS3102R14-3P-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.18000 $22.18
5 18.20000 $91.00
10 16.78400 $167.84
25 15.34520 $383.63

Submit a request for quotation on quantities greater than those displayed.

06:31:21 9/19/2018