Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3102E40-56P-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3102E40-56P

Description CONN RCPT MALE 85POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

85 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 85
Shell Size - Insert 40-56
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AMS3102E40-56P
MS3102E40-56P-ND
U10-169240-56P

09:08:07 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.02000 $98.02
5 89.33800 $446.69
10 69.87200 $698.72
25 65.17960 $1,629.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback