Add To Favorites
Photo Not Available
MS3102E18-22P 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number AMS3102E18-22P-ND
Copy   AMS3102E18-22P-ND
Quantity Available Supplier Direct Ship : 200
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E18-22P

Copy   MS3102E18-22P
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 18-22
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3108E18-22S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $71.26000
  • AMS3108E18-22S-ND
  • Photo Not Available
  • MS3106E18-22S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 3POS SOLDER CUP
  • Unit Price $42.96000
  • AMS3106E18-22S-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102E18-22P
MS3102E18-22P-ND
U10-169218-22P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.96000 $22.96
5 19.88000 $99.40
10 19.48300 $194.83
25 18.33960 $458.49

Submit a request for quotation on quantities greater than those displayed.

12:32:12 9/19/2018