Add To Favorites
Photo Not Available
MS3102E10S-2S 1 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number AMS3102E10S-2S-ND
Copy   AMS3102E10S-2S-ND
Quantity Available Supplier Direct Ship : 27
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102E10S-2S

Copy   MS3102E10S-2S
Description CONN RCPT FMALE 1POS SOLDER CUP
Copy   CONN RCPT FMALE 1POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   1 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 1
Shell Size - Insert 10S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.500" (12.70mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3106E10S-2P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 1POS SOLDER CUP
  • Unit Price $46.52000
  • AMS3106E10S-2P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102E10S-2S
MS3102E10S-2S-ND
U10-169210-02S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.96000 $22.96
5 19.88000 $99.40
10 9.08200 $90.82
25 8.31400 $207.85

Submit a request for quotation on quantities greater than those displayed.

19:40:10 9/19/2018