Add To Favorites
Photo Not Available
MS3102C22-34P 5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number AMS3102C22-34P-ND
Copy   AMS3102C22-34P-ND
Quantity Available Supplier Direct Ship : 166
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102C22-34P

Copy   MS3102C22-34P
Description CONN RCPT MALE 5POS SOLDER CUP
Copy   CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 22-34
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3108A22-34S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 5POS SOLDER CUP
  • Unit Price $103.49000
  • AMS3108A22-34S-ND
  • Photo Not Available
  • MS3106A22-34S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 5POS SOLDER CUP
  • Unit Price $70.68000
  • AMS3106A22-34S-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102C22-34P
MS3102C22-34P-ND
U62-168222-34P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.23000 $17.23
5 14.14000 $70.70
10 13.04100 $130.41
25 11.92280 $298.07

Submit a request for quotation on quantities greater than those displayed.

00:15:29 9/26/2018