Add To Favorites
Photo Not Available
MS3102C20-29P 17 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.28000 $24.28
5 21.23600 $106.18
10 18.81400 $188.14
25 17.22360 $430.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3102C20-29P-ND
Copy   AMS3102C20-29P-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102C20-29P

Copy   MS3102C20-29P
Description CONN RCPT MALE 17POS SOLDER CUP
Copy   CONN RCPT MALE 17POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

17 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   17 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.125" (28.58mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3106A20-29S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 17POS SOLDER CUP
  • Unit Price $52.76000
  • AMS3106A20-29S-ND
  • Photo Not Available
  • MS3108A20-29S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 17POS SOLDER CUP
  • Unit Price $86.33000
  • AMS3108A20-29S-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102C20-29P
MS3102C20-29P-ND
U62-168220-29P

17:45:14 12/15/2018