Add To Favorites
Photo Not Available
MS3102C18-11S 5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.40000 $24.40
5 21.33200 $106.66
10 15.01100 $150.11
25 13.74560 $343.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3102C18-11S-ND
Copy   AMS3102C18-11S-ND
Quantity Available Supplier Direct Ship : 176
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102C18-11S

Copy   MS3102C18-11S
Description CONN RCPT FMALE 5POS SOLDER CUP
Copy   CONN RCPT FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3106A18-11P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 5POS SOLDER CUP
  • Unit Price $33.38000
  • AMS3106A18-11P-ND
  • Photo Not Available
  • MS3108A18-11P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 5POS SOLDER CUP
  • Unit Price $70.74000
  • AMS3108A18-11P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102C18-11S
MS3102C18-11S-ND
U62-168218-11S

20:49:50 11/14/2018