Add To Favorites
Photo Not Available
MS3102A40-10S 29 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.32000 $120.32
5 108.15800 $540.79
10 93.76900 $937.69
25 86.06880 $2,151.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3102A40-10S-ND
Copy   AMS3102A40-10S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102A40-10S

Copy   MS3102A40-10S
Description CONN RCPT FMALE 29POS SOLDER CUP
Copy   CONN RCPT FMALE 29POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

29 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   29 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 29
Shell Size - Insert 40-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 2.312" (58.72mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AMS3102A40-10S
MS3102A40-10S-ND
U61-168240-10S

06:02:59 10/16/2018