Add To Favorites
Photo Not Available
MS3102A28-10P 7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.33000 $112.33
5 106.48600 $532.43
10 87.16400 $871.64
25 81.78000 $2,044.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3102A28-10P-ND
Copy   AMS3102A28-10P-ND
Quantity Available Supplier Direct Ship : 11
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102A28-10P

Copy   MS3102A28-10P
Description CONN RCPT MALE 7POS SOLDER CUP
Copy   CONN RCPT MALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 28-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.625" (41.28mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3106A28-10S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $158.90000
  • AMS3106A28-10S-ND
  • Photo Not Available
  • MS3108A28-10S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $196.67000
  • AMS3108A28-10S-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102A28-10P
MS3102A28-10P-ND
U61-168228-10P

04:58:33 10/17/2018