Add To Favorites
Photo Not Available
MS3102A24-17S 5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.79000 $20.79
5 17.06000 $85.30
10 15.72100 $157.21
25 14.37800 $359.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3102A24-17S-ND
Copy   AMS3102A24-17S-ND
Quantity Available Supplier Direct Ship : 121
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102A24-17S

Copy   MS3102A24-17S
Description CONN RCPT FMALE 5POS SOLDER CUP
Copy   CONN RCPT FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 24-17
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.375" (34.93mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AMS3102A24-17S
MS3102A24-17S-ND
U61-168224-17S

21:48:26 12/18/2018