Add To Favorites
Photo Not Available
MS3102A24-10SW 7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.87000 $118.87
5 112.68400 $563.42
10 91.62600 $916.26
25 84.13920 $2,103.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3102A24-10SW-ND
Copy   AMS3102A24-10SW-ND
Quantity Available Supplier Direct Ship : 85
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3102A24-10SW

Copy   MS3102A24-10SW
Description CONN RCPT FMALE 7POS SOLDER CUP
Copy   CONN RCPT FMALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation W
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.375" (34.93mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3106A24-10PW
  • Amphenol Industrial Operations
  • CONN PLUG MALE 7POS SOLDER CUP
  • Unit Price $118.68000
  • AMS3106A24-10PW-ND
  • Photo Not Available
  • MS3108A24-10PW
  • Amphenol Industrial Operations
  • CONN PLUG MALE 7POS SOLDER CUP
  • Unit Price $157.95000
  • AMS3108A24-10PW-ND
Additional Resources
Standard Package ? 1
Other Names AMS3102A24-10SW
MS3102A24-10SW-ND

03:22:46 1/20/2019