Add To Favorites
Photo Not Available
MS3101A28-11SX 22 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.14000 $113.14
5 107.25600 $536.28
10 87.79200 $877.92
25 80.64920 $2,016.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3101A28-11SX-ND
Copy   AMS3101A28-11SX-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3101A28-11SX

Copy   MS3101A28-11SX
Description CONN RCPT FMALE 22POS SOLDER CUP
Copy   CONN RCPT FMALE 22POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   22 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 22
Shell Size - Insert 28-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation X
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1016-1 - Amphenol Industrial Operations | 97-3057-1016-1-ND DigiKey Electronics
  • 97-3057-1016-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24/28 OLIVE
  • Unit Price $13.78000
  • 97-3057-1016-1-ND
  • 97-3057-1016 - Amphenol Industrial Operations | 97-3057-1016-ND DigiKey Electronics
  • 97-3057-1016
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24/28 OLIVE
  • Unit Price $8.64000
  • 97-3057-1016-ND
  • 97-79-513-16 - Amphenol Industrial Operations | 97-79-513-16-ND DigiKey Electronics
  • 97-79-513-16
  • Amphenol Industrial Operations
  • CONN BUSHING 24 28 BLACK
  • Unit Price $1.43000
  • 97-79-513-16-ND
  • Photo Not Available
  • 10-305200-243
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24/28 OLIVE
  • Unit Price $20.67000
  • A10-305200-243-ND
Additional Resources
Standard Package ? 1
Other Names AMS3101A28-11SX
MS3101A28-11SX-ND

02:59:36 1/22/2019