Add To Favorites
Photo Not Available
MS3101A18-29P 5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number AMS3101A18-29P-ND
Copy   AMS3101A18-29P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3101A18-29P

Copy   MS3101A18-29P
Description CONN RCPT MALE 5POS SOLDER CUP
Copy   CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 18-29
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1010-1 - Amphenol Industrial Operations | 97-3057-1010-1-ND DigiKey Electronics
  • 97-3057-1010-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ18 1-20 OLIVE
  • Unit Price $10.19000
  • 97-3057-1010-1-ND
  • 97-3057-1010 - Amphenol Industrial Operations | 97-3057-1010-ND DigiKey Electronics
  • 97-3057-1010
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ18 1-20 OLIVE
  • Unit Price $7.14000
  • 97-3057-1010-ND
  • 97-79-513-10 - Amphenol Industrial Operations | 97-79-513-10-ND DigiKey Electronics
  • 97-79-513-10
  • Amphenol Industrial Operations
  • BUSHING 18 5/8OD
  • Unit Price $0.88000
  • 97-79-513-10-ND
  • Photo Not Available
  • MS3057-10C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 18 1-20
  • Unit Price $19.06000
  • AMS3057-10C-ND
Additional Resources
Standard Package ? 1
Other Names AMS3101A18-29P
MS3101A18-29P-ND
U61-168118-29P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.50000 $22.50
5 19.14000 $95.70
10 17.63100 $176.31
25 16.12640 $403.16

Submit a request for quotation on quantities greater than those displayed.

00:35:05 9/25/2018