Add To Favorites
Photo Not Available
MS3100F10SL-4P 2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number AMS3100F10SL-4P-ND
Copy   AMS3100F10SL-4P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3100F10SL-4P

Copy   MS3100F10SL-4P
Description CONN RCPT MALE 2POS SOLDER CUP
Copy   CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 10SL-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening 0.281" (7.14mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • MS3106F-10SL-4S - Amphenol Industrial Operations | MS3106F-10SL-4S-ND DigiKey Electronics
  • MS3106F-10SL-4S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $24.55000
  • MS3106F-10SL-4S-ND
  • Photo Not Available
  • MS3106R10SL-4S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 2POS SOLDER CUP
  • Unit Price $35.14000
  • AMS3106R10SL-4S-ND
Associated Product
  • M85049/52-1-10W - Amphenol PCD | APC1371-ND DigiKey Electronics
  • M85049/52-1-10W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $8.74000
  • APC1371-ND
  • M85049/52S10W - Amphenol PCD | APC1343-ND DigiKey Electronics
  • M85049/52S10W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $12.78000
  • APC1343-ND
  • A8504951110W - Amphenol PCD | APC1328-ND DigiKey Electronics
  • A8504951110W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $9.70000
  • APC1328-ND
  • A8504951S10W - Amphenol PCD | APC1301-ND DigiKey Electronics
  • A8504951S10W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $14.78000
  • APC1301-ND
Additional Resources
Standard Package ? 1
Other Names AMS3100F10SL-4P
MS3100F10SL-4P-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.61000 $28.61
5 23.73200 $118.66
10 21.62200 $216.22
25 19.74360 $493.59

Submit a request for quotation on quantities greater than those displayed.

22:29:35 9/25/2018