Add To Favorites
Photo Not Available
MS3100E32-6P 23 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.08000 $97.08
5 86.79000 $433.95
10 69.96600 $699.66
25 65.17520 $1,629.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3100E32-6P-ND
Copy   AMS3100E32-6P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3100E32-6P

Copy   MS3100E32-6P
Description CONN RCPT MALE 23POS SOLDER CUP
Copy   CONN RCPT MALE 23POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

23 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   23 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 23
Shell Size - Insert 32-6
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening 1.156" (29.36mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3106E32-6S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 23POS SOLDER CUP
  • Unit Price $113.66000
  • AMS3106E32-6S-ND
  • Photo Not Available
  • MS3108E32-6S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 23POS SOLDER CUP
  • Unit Price $129.42000
  • AMS3108E32-6S-ND
Additional Resources
Standard Package ? 1
Other Names AMS3100E32-6P
MS3100E32-6P-ND
U10-169082-06P

07:40:31 1/17/2019