Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3100A40-56P-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3100A40-56P

Description CONN RCPT MALE 85POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

85 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Documents & Media
Datasheets MIL-(DTL-)5015 Standard Cylindrical Catalog
Product Training Modules Mil-DTL-5015 and AC Threaded Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MIL-5015 Type
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 85
Shell Size - Insert 40-56
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • MS3057-28C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 40 2 1/4-16
  • Unit Price $31.33000
  • AMS3057-28C-ND
Additional Resources
Standard Package ? 1
Other Names AMS3100A40-56P
U61-168040-56P

19:38:05 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.90000 $111.90
5 104.87400 $524.37
10 87.79100 $877.91
25 80.59120 $2,014.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback