Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AMS3057-6C-ND
Quantity Available Supplier Direct Ship : 127
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

MS3057-6C

Description CONN CABLE CLAMP SZ 14S 3/4-20
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Olive Connector Cable Clamp 3/4-20 UNEF 14S

Documents & Media
Datasheets MIL-C-22992 Catalog, QWLD Series
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS3057-C
Part Status Active
Type Cable Clamp
Cable Opening 0.281" ~ 0.438" (7.14mm ~ 11.13mm)
Diameter - Outside -
Shell Size - Insert 14S
Thread Size 3/4-20 UNEF
Cable Exit 180°
Material -
Plating Chromate
Shielding -
Color Olive
Features Clamp Screws, Compression Disc, Sealing Gland
Ingress Protection Waterproof
Includes -
Material Flammability Rating -
For Use With/Related Products Threaded Endbells
 
For Use With
Additional Resources
Standard Package ? 1
Other Names AMS3057-6C

17:51:42 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.54000 $16.54
5 13.58000 $67.90
10 12.50900 $125.09
25 11.45760 $286.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback