Add To Favorites
Photo Not Available
MS3057-16C Olive Connector Cable Clamp 1 7/16-18 UNEF 24, 28
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.39000 $22.39
5 19.04000 $95.20
10 17.53300 $175.33
25 16.05200 $401.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3057-16C-ND
Copy   AMS3057-16C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3057-16C

Copy   MS3057-16C
Description CONN CABLE CLAMP SZ 24/28
Copy   CONN CABLE CLAMP SZ 24/28
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Olive Connector Cable Clamp 1 7/16-18 UNEF 24, 28

Copy   Olive Connector Cable Clamp 1 7/16-18 UNEF 24, 28
Documents & Media
Datasheets MIL-C-22992 Catalog, QWLD Series
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS3057-C
Part Status Active
Type Cable Clamp
Cable Opening 0.625" ~ 0.940" (15.88mm ~ 23.88mm)
Diameter - Outside -
Shell Size - Insert 24, 28
Thread Size 1 7/16-18 UNEF
Cable Exit 180°
Material -
Plating Chromate
Shielding -
Color Olive
Features Clamp Screws, Compression Disc, Sealing Gland
Ingress Protection Waterproof
Includes -
Material Flammability Rating -
For Use With/Related Products Threaded Endbells
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 97-3106A-24-28S - Amphenol Industrial Operations | 97-3106A-24-28S-ND DigiKey Electronics
  • 97-3106A-24-28S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 24POS SOLDER CUP
  • Unit Price $113.38000
  • 97-3106A-24-28S-ND
  • 97-3106A-28-16P - Amphenol Industrial Operations | 97-3106A-28-16P-ND DigiKey Electronics
  • 97-3106A-28-16P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 20POS SOLDER CUP
  • Unit Price $100.07000
  • 97-3106A-28-16P-ND
  • 97-3106A-24-10S - Amphenol Industrial Operations | 97-3106A-24-10S-ND DigiKey Electronics
  • 97-3106A-24-10S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 7POS SOLDER CUP
  • Unit Price $118.56000
  • 97-3106A-24-10S-ND
  • 97-3106A-28-12P - Amphenol Industrial Operations | 97-3106A-28-12P-ND DigiKey Electronics
  • 97-3106A-28-12P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 26POS SOLDER CUP
  • Unit Price $131.52000
  • 97-3106A-28-12P-ND
Additional Resources
Standard Package ? 1
Other Names AMS3057-16C

19:59:20 11/20/2018