Add To Favorites
Photo Not Available
H4CMC6DC Male Coupler Connector Minus 10 AWG
Product Overview
Digi-Key Part Number H4CMC6DC-ND
Copy   H4CMC6DC-ND
Quantity Available Supplier Direct Ship : 9,732
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H4CMC6DC

Copy   H4CMC6DC
Description CONN H4 MALE 6MM2
Copy   CONN H4 MALE 6MM2
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Male Coupler Connector Minus 10 AWG

Copy   Male Coupler Connector Minus 10 AWG
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Helios H4
Part Status Active
Type Male Coupler
Coded, Keyed Minus
Features 10 AWG
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
5 2.23600 $11.18
10 2.13400 $21.34
25 1.89720 $47.43
50 1.88700 $94.35
100 1.77480 $177.48
250 1.68300 $420.75
500 1.64220 $821.10
1,000 1.60140 $1,601.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 956-1005-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,024 - Immediate
  • Unit Price: $2.46000
  • Bag : H4CMC6DM-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.53813

16:04:13 9/23/2018