Add To Favorites
Photo Not Available
H4CFC6DC Female Coupler Connector Plus 10 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
5 3.15400 $15.77
10 3.01000 $30.10
25 2.67840 $66.96
50 2.51780 $125.89
100 2.36810 $236.81
250 2.24564 $561.41
500 2.19122 $1,095.61
1,000 2.13677 $2,136.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number H4CFC6DC-ND
Copy   H4CFC6DC-ND
Quantity Available Supplier Direct Ship : 8,465
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

H4CFC6DC

Copy   H4CFC6DC
Description CONN FMALE COUPLER PLUS 10AWG
Copy   CONN FMALE COUPLER PLUS 10AWG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Female Coupler Connector Plus 10 AWG

Copy   Female Coupler Connector Plus 10 AWG
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Helios H4
Part Status Active
Type Female Coupler
Coded, Keyed Plus
Features 10 AWG
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Bag : H4CFC6DM-ND
  • Minimum Quantity: 0
  • Quantity Available: 5,000 Supplier Direct Ship   ? 
  • Unit Price: Call

06:51:20 1/23/2019