Add To Favorites
Photo Not Available
GTS08A-28-59S 17 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.53000 $109.53
5 102.66800 $513.34
10 85.92500 $859.25
25 78.89440 $1,972.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTS08A-28-59S-ND
Copy   AGTS08A-28-59S-ND
Quantity Available Supplier Direct Ship : 28
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTS08A-28-59S

Copy   GTS08A-28-59S
Description CONN PLUG FMALE 17POS SOLDER CUP
Copy   CONN PLUG FMALE 17POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

17 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   17 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 17
Shell Size - Insert 28-59
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTS08A-28-59S

17:13:44 10/15/2018