Add To Favorites
Photo Not Available
GTS06R-22-14S 19 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.38000 $89.38
5 79.91600 $399.58
10 64.49600 $644.96
25 61.69000 $1,542.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTS06R-22-14S-ND
Copy   AGTS06R-22-14S-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTS06R-22-14S

Copy   GTS06R-22-14S
Description CONN PLUG FMALE 19POS SOLDER CUP
Copy   CONN PLUG FMALE 19POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

19 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   19 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 19
Shell Size - Insert 22-14
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTS06R-22-14S
U71-580636-14S

12:49:55 10/21/2018