Add To Favorites
Photo Not Available
GTS06F-28-11P 22 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.12000 $113.12
5 106.03800 $530.19
10 88.17500 $881.75
25 81.47560 $2,036.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTS06F-28-11P-ND
Copy   AGTS06F-28-11P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTS06F-28-11P

Copy   GTS06F-28-11P
Description CONN PLUG MALE 22POS SOLDER CUP
Copy   CONN PLUG MALE 22POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   22 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 22
Shell Size - Insert 28-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTS06F-28-11P
U71-580583-11P

12:20:43 12/14/2018