Add To Favorites
Photo Not Available
GTS06CF-22-23S 8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.05000 $88.05
5 78.73400 $393.67
10 63.53800 $635.38
25 60.77560 $1,519.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTS06CF-22-23S-ND
Copy   AGTS06CF-22-23S-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTS06CF-22-23S

Copy   GTS06CF-22-23S
Description CONN PLUG FMALE 8POS SOLDER CUP
Copy   CONN PLUG FMALE 8POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 22-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening 0.445" ~ 0.748" (11.30mm ~ 19.00mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTS06CF-22-23S

19:51:58 10/17/2018