Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AGTS06AF-28-15S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

GTS06AF-28-15S

Description CONN PLUG FMALE 35POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

35 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 35
Shell Size - Insert 28-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Silver
Features Cable Clamp
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTS06AF-28-15S

01:45:13 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.67000 $116.67
5 109.30600 $546.53
10 94.77200 $947.72
25 86.97600 $2,174.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback