Add To Favorites
Photo Not Available
GTS02R-28-7SW 2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number AGTS02R-28-7SW-ND
Copy   AGTS02R-28-7SW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTS02R-28-7SW

Copy   GTS02R-28-7SW
Description CONN RCPT FMALE 2POS SOLDER CUP
Copy   CONN RCPT FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   2 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 2
Shell Size - Insert 28-7
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.630" (41.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTS02R-28-7SW
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.86000 $97.86
5 89.23200 $446.16
10 74.41200 $744.12
25 67.92880 $1,698.22

Submit a request for quotation on quantities greater than those displayed.

10:41:50 9/26/2018