Add To Favorites
Photo Not Available
GTS02R-24-10S 7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.11000 $110.11
5 103.21600 $516.08
10 86.39900 $863.99
25 79.31520 $1,982.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTS02R-24-10S-ND
Copy   AGTS02R-24-10S-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTS02R-24-10S

Copy   GTS02R-24-10S
Description CONN RCPT FMALE 7POS SOLDER CUP
Copy   CONN RCPT FMALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   7 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7
Shell Size - Insert 24-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening 1.390" (35.30mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTS02R-24-10S
U71-581152-10S

14:30:05 2/20/2019