Add To Favorites
Photo Not Available
GTS02R-22-12P 5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.00000 $87.00
5 77.80600 $389.03
10 65.58400 $655.84
25 60.04720 $1,501.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTS02R-22-12P-ND
Copy   AGTS02R-22-12P-ND
Quantity Available Supplier Direct Ship : 26
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTS02R-22-12P

Copy   GTS02R-22-12P
Description CONN RCPT MALE 5POS SOLDER CUP
Copy   CONN RCPT MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   5 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets ACA-B and GT Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert 22-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.268" (32.21mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTS02R-22-12P
U71-581151-12P

15:33:41 10/17/2018