Add To Favorites
Photo Not Available
GTCL08R22-2P-025-LC 3 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.45000 $92.45
5 84.26400 $421.32
10 74.63400 $746.34
25 70.30040 $1,757.51
50 66.44840 $3,322.42
100 64.04080 $6,404.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTCL08R22-2P-025-LC-ND
Copy   AIGTCL08R22-2P-025-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTCL08R22-2P-025-LC

Copy   GTCL08R22-2P-025-LC
Description CONN PLUG HSNG MALE 3POS R/A
Copy   CONN PLUG HSNG MALE 3POS R/A
Detailed Description

3 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut

Copy   3 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 22-2
Shell Size, MIL -
Contact Type Crimp
Contact Size 8
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating Flame Retardant
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTCL08R22-2P-025-LC
AIGTCL08R22-2P-LC-025
AIGTCL08R22-2P-LC-025-ND
GTCL08R22-2P-LC-025

04:17:23 12/11/2018