Add To Favorites
Photo Not Available
GTCL08A28-12S-025-LC 26 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.31000 $96.31
5 91.01800 $455.09
10 80.96500 $809.65
25 76.73120 $1,918.28
50 72.49760 $3,624.88
100 70.38090 $7,038.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTCL08A28-12S-025-LC-ND
Copy   AIGTCL08A28-12S-025-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTCL08A28-12S-025-LC

Copy   GTCL08A28-12S-025-LC
Description CONN PLUG HSNG FMALE 26POS R/A
Copy   CONN PLUG HSNG FMALE 26POS R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

26 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut

Copy   26 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 26
Shell Size - Insert 28-12
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection -
Material Flammability Rating Flame Retardant
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTCL08A28-12S-025-LC

23:04:43 10/20/2018