Add To Favorites
Photo Not Available
GTCL06R24-AJS-025-LC 25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.01000 $87.01
5 81.60000 $408.00
10 70.32900 $703.29
25 66.27200 $1,656.80
50 62.66540 $3,133.27
100 60.41120 $6,041.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTCL06R24-AJS-025-LC-ND
Copy   AIGTCL06R24-AJS-025-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTCL06R24-AJS-025-LC

Copy   GTCL06R24-AJS-025-LC
Description CONN PLUG HSG FMALE 25POS INLINE
Copy   CONN PLUG HSG FMALE 25POS INLINE
Detailed Description

25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   25 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 25
Shell Size - Insert 24-AJ
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating Flame Retardant
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTCL06R24-AJS-025-LC

19:04:22 12/13/2018