Add To Favorites
Photo Not Available
GTCL06R18-1P-LC-027 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.80000 $89.80
5 84.22200 $421.11
10 72.58800 $725.88
25 68.40040 $1,710.01
50 64.67800 $3,233.90
100 62.35150 $6,235.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTCL06R18-1P-LC-027-ND
Copy   AIGTCL06R18-1P-LC-027-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTCL06R18-1P-LC-027

Copy   GTCL06R18-1P-LC-027
Description CONN PLUG HSNG MALE 10POS INLINE
Copy   CONN PLUG HSNG MALE 10POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut

Copy   10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating Flame Retardant
Features Backshell, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.437" (36.50mm)
Coupling Nut Material, Plating Aluminum Alloy, Black Zinc Cobalt
Insert Material -
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTCL06R18-1P-LC-027

23:10:53 10/16/2018