Add To Favorites
Photo Not Available
GTCL06GC28-21PW-025-LC 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Heat Shrink Adapter
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.91000 $93.91
5 85.59400 $427.97
10 67.03900 $670.39
25 64.05000 $1,601.25
50 60.63400 $3,031.70
100 57.64500 $5,764.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTCL06GC28-21PW-025-LC-ND
Copy   AIGTCL06GC28-21PW-025-LC-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTCL06GC28-21PW-025-LC

Copy   GTCL06GC28-21PW-025-LC
Description CONN PLUG HSNG MALE 37POS INLINE
Copy   CONN PLUG HSNG MALE 37POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Heat Shrink Adapter

Copy   37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Heat Shrink Adapter
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating Flame Retardant
Features Coupling Nut, Heat Shrink Adapter
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTCL06GC28-21PW-025-LC

18:46:23 12/14/2018