Add To Favorites
Photo Not Available
GTCL030R40-56S-LC 85 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.44000 $119.44
5 113.22200 $566.11
10 102.86700 $1,028.67
25 98.72440 $2,468.11
50 93.20140 $4,660.07
100 91.82050 $9,182.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTCL030R40-56S-LC-ND
Copy   AIGTCL030R40-56S-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTCL030R40-56S-LC

Copy   GTCL030R40-56S-LC
Description CONN RCPT HSG FMALE 85POS PNL MT
Copy   CONN RCPT HSG FMALE 85POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

85 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   85 Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 85
Shell Size - Insert 40-56
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating Flame Retardant
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTCL030R40-56S-LC

15:59:21 12/10/2018