Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AGTCG06R-20-29P-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

GTCG06R-20-29P

Description CONN PLUG MALE 17POS SILVR CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

17 Position Circular Connector Plug, Male Pins Crimp Silver

Documents & Media
Datasheets RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTCG06R-20-29P

10:08:33 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.10000 $115.10
5 107.88400 $539.42
10 89.71000 $897.10
25 82.91120 $2,072.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback