Add To Favorites
Photo Not Available
GTC08R28-18SW-LC 12 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Product Overview
Digi-Key Part Number AIGTC08R28-18SW-LC-ND
Copy   AIGTC08R28-18SW-LC-ND
Quantity Available Supplier Direct Ship : 67
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC08R28-18SW-LC

Copy   GTC08R28-18SW-LC
Description CONN PLUG HSNG FMALE 12POS R/A
Copy   CONN PLUG HSNG FMALE 12POS R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut

Copy   12 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 12
Shell Size - Insert 28-18
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation W
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 2.102" (53.39mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTC08R28-18SW-LC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.68000 $98.68
5 93.25400 $466.27
10 73.83900 $738.39
25 65.42520 $1,635.63
50 61.86480 $3,093.24
100 59.63940 $5,963.94

Submit a request for quotation on quantities greater than those displayed.

16:38:39 9/22/2018