Add To Favorites
Photo Not Available
GTC08R-22-9S 3 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.77000 $91.77
5 81.61200 $408.06
10 66.22200 $662.22
25 61.30520 $1,532.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC08R-22-9S-ND
Copy   AGTC08R-22-9S-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC08R-22-9S

Copy   GTC08R-22-9S
Description CONN PLUG FMALE 3POS SILVR CRIMP
Copy   CONN PLUG FMALE 3POS SILVR CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
GTC08R Drawing
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 22-9
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTC08R-22-9S

14:07:47 10/16/2018