Add To Favorites
Photo Not Available
GTC08F22-34S-025-LC 5 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.67000 $89.67
5 84.09400 $420.47
10 72.47900 $724.79
25 68.29760 $1,707.44
50 64.58080 $3,229.04
100 62.25770 $6,225.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTC08F22-34S-025-LC-ND
Copy   AIGTC08F22-34S-025-LC-ND
Quantity Available Supplier Direct Ship : 29
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC08F22-34S-025-LC

Copy   GTC08F22-34S-025-LC
Description CONN PLUG HSNG FMALE 5POS R/A
Copy   CONN PLUG HSNG FMALE 5POS R/A
Detailed Description

5 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Cable Clamp, Coupling Nut

Copy   5 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Cable Clamp, Coupling Nut
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 5
Shell Size - Insert 22-34
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (3), 16 (2)
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.697" (43.10mm)
Coupling Nut Material, Plating Aluminum Alloy, Black Zinc Cobalt
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTC08F22-34S-025-LC

15:41:34 10/16/2018