Add To Favorites
Photo Not Available
GTC08F-18-1S(A24)(C3) 10 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.44000 $119.44
5 111.89800 $559.49
10 95.10700 $951.07
25 89.03520 $2,225.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC08F-18-1S(A24)(C3)-ND
Copy   AGTC08F-18-1S(A24)(C3)-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC08F-18-1S(A24)(C3)

Copy   GTC08F-18-1S(A24)(C3)
Description CONN PLUG FMALE 10POS GOLD CRIMP
Copy   CONN PLUG FMALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   10 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets RADSOK Catalog
GTC08F Drawing
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTC08F-18-1S(A24)(C3)

17:20:11 10/15/2018