Add To Favorites
Photo Not Available
GTC08A32-17S-LC 4 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.73000 $91.73
5 86.02200 $430.11
10 65.14100 $651.41
25 60.47160 $1,511.79
50 56.57040 $2,828.52
100 49.41370 $4,941.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTC08A32-17S-LC-ND
Copy   AIGTC08A32-17S-LC-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC08A32-17S-LC

Copy   GTC08A32-17S-LC
Description CONN PLUG HSNG FMALE 4POS R/A
Copy   CONN PLUG HSNG FMALE 4POS R/A
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut

Copy   4 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 32-17
Shell Size, MIL -
Contact Type Crimp
Contact Size 4
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 2.366" (60.10mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTC08A32-17S-LC

01:41:45 10/16/2018