Add To Favorites
Photo Not Available
GTC06R-28-16P 20 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.15000 $98.15
5 84.84000 $424.20
10 70.74600 $707.46
25 65.89520 $1,647.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC06R-28-16P-ND
Copy   AGTC06R-28-16P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC06R-28-16P

Copy   GTC06R-28-16P
Description CONN PLUG MALE 20POS SILVR CRIMP
Copy   CONN PLUG MALE 20POS SILVR CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

20 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   20 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
GTC06R Drawing
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 20
Shell Size - Insert 28-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTC06R-28-16P
U71-580463-16P

22:57:45 10/20/2018