Add To Favorites
Photo Not Available
GTC06F28-12S-LC-027 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.84000 $125.84
5 119.77200 $598.86
10 110.67500 $1,106.75
25 107.64320 $2,691.08
50 101.57880 $5,078.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTC06F28-12S-LC-027-ND
Copy   AIGTC06F28-12S-LC-027-ND
Quantity Available Supplier Direct Ship : 1
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC06F28-12S-LC-027

Copy   GTC06F28-12S-LC-027
Description CONN PLUG HSG FMALE 26POS INLINE
Copy   CONN PLUG HSG FMALE 26POS INLINE
Detailed Description

26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut

Copy   26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 26
Shell Size - Insert 28-12
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 2.102" (53.39mm)
Coupling Nut Material, Plating Aluminum Alloy, Black Zinc Cobalt
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTC06F28-12S-LC-027

02:37:07 10/17/2018