Add To Favorites
Photo Not Available
GTC06F-18-8S 8 Position Circular Connector Plug, Female Sockets Crimp Silver
Product Overview
Digi-Key Part Number AGTC06F-18-8S-ND
Copy   AGTC06F-18-8S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC06F-18-8S

Copy   GTC06F-18-8S
Description CONN PLUG FMALE 8POS SILVR CRIMP
Copy   CONN PLUG FMALE 8POS SILVR CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   8 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
GTC06F Drawing
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 18-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTC06F-18-8S
U71-580519-08S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.96000 $97.96
5 84.66600 $423.33
10 70.60600 $706.06
25 65.77520 $1,644.38

Submit a request for quotation on quantities greater than those displayed.

22:19:12 9/25/2018