Add To Favorites
Photo Not Available
GTC06CF-22-22PX 4 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.37000 $93.37
5 83.47800 $417.39
10 67.73000 $677.30
25 62.68520 $1,567.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC06CF-22-22PX-ND
Copy   AGTC06CF-22-22PX-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC06CF-22-22PX

Copy   GTC06CF-22-22PX
Description CONN PLUG MALE 4POS SILVER CRIMP
Copy   CONN PLUG MALE 4POS SILVER CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   4 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
GTC06CF Drawing
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening 0.445" ~ 0.748" (11.30mm ~ 19.00mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • GTC02R-22-22SX
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 4POS SILVR CRIMP
  • Unit Price $143.49000
  • AGTC02R-22-22SX-ND
Additional Resources
Standard Package ? 1
Other Names AGTC06CF-22-22PX
GTC06CF-22-22PX-ND

21:19:35 10/15/2018